Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol RF 132116RP

RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Solder, 50 ohm, Belden 7806A, 8219, 8240
$ 5.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132116RP.

IHS

Datasheet1 page11 years ago

Electro Sonic

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+53.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Amphenol RF132178
connector, rf coaxial, sma str crimp plug, for 316 double braid cable, 50 ohm
Amphenol RF132234
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Belden 7807A, Times LMR-200
Amphenol RF132193
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG178, RG196, Brass
TE Connectivity5447647-3
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5447647-2
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF082-5375-RFX
connector, rf coaxial, n commercial str plug, crimp-crimp, for rg58, 141 cable, 50 ohm

Descriptions

Descriptions of Amphenol RF 132116RP provided by its distributors.

RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Solder, 50 ohm, Belden 7806A, 8219, 8240
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack
RF/COAXIAL SMA RP JACK, STR 50 OHM, CRIMP; Connector Type:SMA Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG58, RG58A, RG58C, RG141, RG303; Contact Material:Brass RoHS Compliant: Yes
Jack,Male Pin,Threaded 1 12.4GHz 50Ω golden Thread Crimping wire mounting,free hanging,SMD mount,Through hole mounting 27.5mm(Length)*8mm(height)

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)