TE Connectivity 1050525-1

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
$ 7.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1050525-1.

element14 APAC

Datasheet6 pages3 years ago

Master Electronics

Farnell

IHS

TE Connectivity

Inventory History

3 month trend:
+110%

CAD Models

Download TE Connectivity 1050525-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-03-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity1050548-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050547-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050770-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity1050735-1
RF/COAXIAL, SMA PLUG, STRAIGHT, 50 OHM,; OHM, SOLDER; Connector Type:SMA Coaxial; Body Style:Straight
TE Connectivity1050757-1
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Beryllium Copper
Amphenol RF901-9871
connector, rf coaxial, sma str plug, crimp/solder, captive cont, for rg141, 223, 50 ohm
TE Connectivity1050757-1
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Beryllium Copper
TE Connectivity1050524-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1050525-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Connector, Plug; SMA; Solder; Straight; Stainless Steel; 0.040 in.; 50 Ohms
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Copper Carton
2001 5003 02,SMA CABLE PLUG Part Number: 1050525-1 | Internal Number: 1050525-1 | Alias Number: 2001-5003-02 | TE Connectivity
Connector Type:sma Coaxial; Connector Body Style:straight Plug; Coaxial Termination:solder; Impedance:50Ohm; Coaxial Cable Types:rg402/u; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts; Frequency Max:18Ghz Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1050525-1.
  • 2001-5003-02