Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 104652-5

Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Solder Terminal,
$ 9.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104652-5.

TE Connectivity

Datasheet20 pages15 years ago
Technical Drawing1 page15 years ago

Electro Sonic

JRH Electronics

Jameco (USA)

Inventory History

3 month trend:
+0.19%

CAD Models

Download TE Connectivity 104652-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.619
$ 7.33
Stock
32,753
687,758
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
50
50
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2026-03-31
LTD Date2026-04-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity5-104652-5
Conn Socket Strip SKT 50 POS 1.27mm Solder ST Top Entry SMD Box
TE Connectivity / AMP5-104655-6
CONN HEADER SMD 50POS 1.27MM / Connector Header Surface Mount 50 position 0.050" (1.27mm)
TE Connectivity5-104656-5
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount Straight
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Surface Mount, FTS Series
TE Connectivity5-104693-5
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Top Entry SMD Box/Tube
1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, selective gold + tin, 25+25 contacts"

Descriptions

Descriptions of TE Connectivity 104652-5 provided by its distributors.

Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Solder Terminal,
Special Order: 50 50/50 GRID DRST SFMNT RCPT PCB Header & Receptacle | Part Number: 104652-5 | Internal Number: 104652-5 | TE Connectivity |
Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Connector Mounting:Through Hole Mount; Product Range:Ampmodu 50/50 Grid Series; Contact Material:Copper Alloy; Gender:Receptacle Rohs Compliant: No |Amp Te Connectivity 104652-5.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104652-5.