Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 104069-2

Conn Shrouded Header (2 Sides) HDR 50 POS 1.27mm Solder RA Thru-Hole Box/Tube
$ 22.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104069-2.

TE Connectivity

Technical Drawing2 pages8 years ago
Technical Drawing2 pages12 years ago
Datasheet11 pages14 years ago
Technical Drawing1 page15 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-6.82%

CAD Models

Download TE Connectivity 104069-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.321
$ 15.697
Stock
5,630
19,950
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
50
50
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2026-05-17
LTD Date2026-06-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity5-104068-5
Conn Shrouded Header (2 Sides) HDR 50 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity5-104118-1
Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Thru-Hole Box/Tube
TE Connectivity / AMP6-103916-3
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity5-104477-4
Conn Shrouded Header (2 Sides) HDR 40 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
Conn Unshrouded Header HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 50 Contacts, Through Hole, EHF Series, Shrouded

Descriptions

Descriptions of TE Connectivity 104069-2 provided by its distributors.

Conn Shrouded Header (2 Sides) HDR 50 POS 1.27mm Solder RA Thru-Hole Box/Tube
Header,Latch Holder Solder pad 50pin 1A gold Black Through hole mounting
Conn, Hdr, 104069-2; |Te Connectivity Amp 104069-2
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 50 SYSTEM 50 HDR DRRA SHRD
Board to Board & Mezzanine Connectors SYS 50 50P HDR SHROUDED
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
50 SYSTEM 50 HDR DRRA SHRD Tubes of 13

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty