Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 103945-7

Conn IDC Connector PIN 8 POS 2.54mm IDT ST Cable Mount Strip
$ 4.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103945-7.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Farnell

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-05-25
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-01-21
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity103958-7
Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103957-7
Conn IDC Connector F 8 POS 2.54mm IDT RA Side Entry Cable Mount Tube
TE Connectivity5-103976-7
Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip
TE Connectivity103948-7
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 2X8 MTE SHRD PIN SR LTCH .100
TE Connectivity5-103944-7
Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
TE Connectivity103956-7
Headers&wire Housings Receptacle Assy 8P; |Te Connectivity Amp 103956-7

Descriptions

Descriptions of TE Connectivity 103945-7 provided by its distributors.

Conn IDC Connector PIN 8 POS 2.54mm IDT ST Cable Mount Strip
Conn Wire to Board M 8 POS 2.54mm IDT STCable Mount Tube
Board Connector, 8 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Plug
2X8 MTE SHRD PIN SR LATCH .100
PLUG HOUSING, 8POS, 1ROW, 2.54MM; SVHC:Lead (15-Jan-2019)
CONN PLUG 8POS IDC 22-26AWG GOLD
.100 AMPMODU Headers Housings & Contacts
Headers & Wire Housings PIN ASSEMBLY 8P
22-26 AWG Latch Holder,Plug 2.54mm 1 8pin 380nm gold Black IDC wire mounting,free hanging,Through hole mounting 45.466mm(Length)*6.604mm(height)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103945-7 .