Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103944-7

Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103944-7.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

ShanghaiCT

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5-103944-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 3.16
Stock
3,026
90
Authorized Distributors
6
3
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Lead, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Board Connector, 8 Contact(S), 1 Row(S), Male, 0.1 Inch Pitch, Idc Terminal, Locking, Black
Conn IDC Connector M 8 POS 2.54mm IDT ST Cable Mount SL Tube
Conn IDC Connector M 6 POS 2.54mm IDT ST Cable Mount Tube
TE Connectivity5-103945-6
Board Connector, 7 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug

Descriptions

Descriptions of TE Connectivity 5-103944-7 provided by its distributors.

Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug
Conn IDC Connector RCP 8 POS 2.54mm IDT ST Cable Mount Strip
Connector Assembly, Plug, Wire-to-Board, 8 Position, 2.54 mm [.1 in] Centerline, Crimp / Insulation Displacement (IDC), 1 Row, Black, AMPMODU MTE
2X8 MTE SHRD PIN SR POL .100CL Connector Product Type: Connector Assembly Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 8 Centerline (Pitch): 2.54 mm Connector Assembly Plug Wire-to-Board 8 | Wire-To-Board Connector Assembly & Housing | Part Number: 5-103944-7 | Internal Number: 5-103944-7 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty