TE Connectivity 103956-2

AMPMODU 3 Position Single Row 2.54 mm Pitch Latching Socket Housing
$ 0.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103956-2.

IHS

Datasheet6 pages2 years ago

TE Connectivity

Master Electronics

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 103956-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.846
$ 0.881
Stock
26,479
155,388
Authorized Distributors
6
6
Connector Type
Receptacle, Socket
Receptacle, Socket
Number of Contacts
3
3
Mount
Cable
Cable
Termination
IDC
IDC
Contact Material
Bronze
-
Contact Plating
Lead, Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-65 °C
-65 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-08-25
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2027-01-27
LTD Date2027-03-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity103957-2
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Automotive Tube
TE Connectivity5-103976-2
Conn IDC Connector RCP 3 POS 2.54mm IDT ST Cable Mount Strip
Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount SL™ Tube
Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount SL™ Tube
TE Connectivity / AMP647000-3
Conn IDC Connector F 3 POS 2.54mm IDT ST Cable Mount
TE Connectivity3-647002-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity 103956-2 provided by its distributors.

AMPMODU 3 Position Single Row 2.54 mm Pitch Latching Socket Housing
Receptacle 22-26 AWG Latch Lock 2.54mm Pitch 3-Pin 2.54μm Tin/Lead Black IDC Wire Mount Free Hanging TH 60.96mm L × 5.08mm H
8X3 MTE RCPT SR LATCH .100CL Standard Rectangular Connector | Part Number: 103956-2 | Internal Number: 103956-2 | TE Connectivity |
Conn Wire to Board F 3 POS 2.54mm IDT ST Cable Mount Tube / RCPT ASSY, AMPMODU MTE, SINGLE ROW, .100 C/L, LATCHED & POLARIZED, FOR 22-26 AWG WIRE SIZE, STRIP FORM | CONN RCPT 3POS IDC 22-26AWG
Wire-Board Connector, Receptacle, 3Way; Connector Type:Wire-To-Board; Contact Termination:Idc/Idt; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No Rohs Compliant: No |Te Connectivity Amp 103956-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty