Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 103639-5

AMPMODU MTE Non-RoHS Compliant 2010 Vertical Connector Header UL94V-0 15mOhm -65C~105C 3A

$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103639-5.

IHS

Datasheet5 pages2 years ago

TE Connectivity

JRH Electronics

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-0.72%

CAD Models

Download TE Connectivity 103639-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.54
$ 0.701
Stock
11,606
94,819
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

KK 254 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
TE Connectivity103669-5
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Thru-Hole Box/Tube
Connector Wire to Board Header 6 Position 2.54mm Solder Straight Thru-Hole Bag
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Straight, KK 254 4030
TE Connectivity5-103634-5
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Amphenol Communications Solutions68000-406HLF
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, FCI BergStik II 68000

Descriptions

Descriptions of TE Connectivity 103639-5 provided by its distributors.

AMPMODU MTE Non-RoHS Compliant 2010 Vertical Connector Header UL94V-0 15mOhm -65C~105C 3A
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Tube
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 06 MTE HDR SRST LATCH .100CL
06 MTE HDR SRST LATCH .100CL Part Number: 103639-5 | Internal Number: 103639-5 | TE Connectivity |
6pin 2.54mm 1 Header,Latch Holder 3A 2.54μm Tin lead Black Through hole mounting 17.78mm(Length)*6.98mm(height)
Headers & Wire Housings LTCH HDR W/O SWAGE 6
.100 AMPMODU Headers Housings & Contacts
Wire-Board Connector Header 6 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mte Series Rohs Compliant: No |Te Connectivity Amp 103639-5

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty