TE Connectivity 103638-9

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
$ 2.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103638-9.

IHS

Datasheet5 pages2 years ago

Newark

JRH Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+64.82%

CAD Models

Download TE Connectivity 103638-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.279
$ 1.25
$ 1.25
Stock
9,550
99,812
99,812
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
10
10
Number of Rows
1
1
1
Mount
Through Hole
Surface Mount, Through Hole
Surface Mount, Through Hole
Contact Plating
Gold
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2026-12-08
LTD Date2027-02-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
TE Connectivity280374-2
TE Connectivity 2.54mm Pitch 10-Pin Single Row Header, AMPMODU MOD II Series, Right Angle, TH
TE Connectivity5-104363-9
Conn Shrouded Header Hdr 10 Pos 2.54Mm Solder St Thru-Hole Tube - Rail/Tube 5-104363-9)
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating
Pin Header, 10 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Partially Shrouded, Brass, THT
Amphenol Communications Solutions76384-310LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight.
KK 254 Breakaway Header, Vertical, 10 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
KK 254 Breakaway Header, Vertical, 10 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm, Bag
TE Connectivity5-104362-9
Header; 10; 3 A; 600 V; MTE (IDC); 1; Vertical; 0.100 in.; 5000 Megohms; Brass

Descriptions

Descriptions of TE Connectivity 103638-9 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Header, Latch Holder, 10-Pin, 2.54mm Pitch, 3A, SMD, Gold Plated, Black
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 10 MTE HDR SRST LATCH .100CL
10 MTE HDR SRST LATCH .100CL Part Number: 103638-9 | Internal Number: 103638-9 | TE Connectivity |
CONN HEADER VERT .100 10POS 15AU
Headers & Wire Housings LTCH HDR WO SWAGE 10
.100 AMPMODU Headers Housings & Contacts
103638-9, TE CONNECTIVITY/AMP BRAND
10 MTE HDR SRST LATCH .100CL; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:AMPMODU MTE Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:Lead (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103638-9 .
  • 103638-9.