TE Connectivity 5-104362-9

Header; 10; 3 A; 600 V; MTE (IDC); 1; Vertical; 0.100 in.; 5000 Megohms; Brass
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104362-9.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Datasheet20 pages16 years ago

Farnell

IHS

Newark

JRH Electronics

Inventory History

3 month trend:
+3.16%

CAD Models

Download TE Connectivity 5-104362-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.459
$ 1.459
Stock
215,394
21,543
21,543
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

KK 254 Breakaway Header, Vertical, 10 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
KK 254 Breakaway Header, Vertical, 10 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm, Bag
TE Connectivity103638-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
TE Connectivity280374-2
TE Connectivity 2.54mm Pitch 10-Pin Single Row Header, AMPMODU MOD II Series, Right Angle, TH
TE Connectivity5-104363-9
Conn Shrouded Header Hdr 10 Pos 2.54Mm Solder St Thru-Hole Tube - Rail/Tube 5-104363-9)

Descriptions

Descriptions of TE Connectivity 5-104362-9 provided by its distributors.

Header; 10; 3 A; 600 V; MTE (IDC); 1; Vertical; 0.100 in.; 5000 Megohms; Brass
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
Header 10-Pin 2.54mm, Latch Holder, 3A, 380nm, Gold/Black, TH, 27.94mm L × 6.65mm H
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Straight
Wire-Board Conn, Header, 10Pos, 2.54Mm; |Te Connectivity Amp 5-104362-9.
10 MTE HDR SRST LATCH W/HLDWN; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Mat
10 MTE HDR SRST LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-104362-9 | Internal Number: 5-104362-9 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104362-9 .
  • 5-104362-9.