TE Connectivity 5-104363-9

Conn Shrouded Header Hdr 10 Pos 2.54Mm Solder St Thru-Hole Tube - Rail/Tube 5-104363-9)
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104363-9.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Datasheet98 pages18 years ago
Technical Drawing1 page15 years ago
Datasheet6 pages15 years ago

IHS

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+128%

CAD Models

Download TE Connectivity 5-104363-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 2.279
$ 2.279
Stock
103,937
11,758
11,758
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
10
10
Number of Rows
1
1
1
Mount
Surface Mount, Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity103638-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
TE Connectivity280374-2
TE Connectivity 2.54mm Pitch 10-Pin Single Row Header, AMPMODU MOD II Series, Right Angle, TH
KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating
Pin Header, 10 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Partially Shrouded, Brass, THT
TE Connectivity103906-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 5-104363-9 provided by its distributors.

Conn Shrouded Header Hdr 10 Pos 2.54Mm Solder St Thru-Hole Tube - Rail/Tube 5-104363-9)
Shrouded Header; Connector Type:Wire-To- |Te Connectivity Amp 5-104363-9.
HEADER, MTE, 10WAY; Connector Type:Wire to Board; Series:AMPMODU MTE; Contact Termination:Through Hole Vertical; Gender:Plug; No. of Contacts:10; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Brass; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Gold; Lead Spacing:2.54mm; No. of Ways:10; Termination Method:Solder
Special Order: 10 MTE HDR SRST LATCH .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-104363-9 | Internal Number: 5-104363-9 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104363-9 .
  • 5-104363-9.