Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 103327-1

Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-HoleCarton
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103327-1.

ShanghaiCT

Technical Drawing1 page12 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 103327-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.221
$ 0.221
Stock
31,055
609,130
609,130
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
1
1
1
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Lead, Nickel, Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-09-24
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-02-07
LTD Date2023-05-07
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Amphenol Communications Solutions68000-401HLF
CONN HEADER VERT 1POS / Connector Header Through Hole 1 position
Amphenol Communications Solutions68002-401HLF
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking
Amphenol Communications Solutions77311-418-00LF
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Reel
TE Connectivity5-103765-1
Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 1 Contacts, Through Hole Straight, SS Series
PCB BOARDMOUNT CONNECTOR, PIN STRIP HEADER, .295 IN, SOLDER TAILS

Descriptions

Descriptions of TE Connectivity 103327-1 provided by its distributors.

Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-HoleCarton
1pin 1 Breakaway,Header,Push-Pull 3A 2.54μm Tin lead Black Through hole mounting
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle
TE; IND DEVICES; CIRCULAR CONNECTORS; 01 MODII HDR SRST B/A .100CL
Headers & Wire Housings HDR 1 POS T/H
Special Order: 01 MODII HDR SRST B/A .100CL PCB Header & Receptacle | Part Number: 103327-1 | Internal Number: 103327-1 | TE Connectivity
CONNECTOR, 1POS, HEADER, 2.54MM, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:1Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Lead Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103327-1 .
  • 103327-1.