Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 929400-01-01

Pcb Boardmount Connector, Pin Strip Header, .295 in, Solder Tails
$ 0.08
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929400-01-01.

IHS

Datasheet6 pages18 years ago

Mouser

Arrow Electronics

Inventory History

3 month trend:
-17.32%

Alternate Parts

Price @ 1000
$ 0.08
$ 0.142
$ 0.142
Stock
1,260
2,217
2,217
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
1
1
1
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Lead, Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)

Related Parts

Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator, Receptacle
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle
Amphenol Communications Solutions68000-401HLF
CONN HEADER VERT 1POS / Connector Header Through Hole 1 position
Amphenol Communications Solutions68002-401HLF
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking
Amphenol Communications Solutions77311-418-00LF
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Reel

Descriptions

Descriptions of 3M 929400-01-01 provided by its distributors.

PCB BOARDMOUNT CONNECTOR, PIN STRIP HEADER, .295 IN, SOLDER TAILS
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle
Conn Shrouded Header HDR 1 POS Solder ST Thru-Hole
80610485742 929400-01-01=1/hdr/ps/1R/st/.295/st .130/tin/90:10
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
1pin 1 Breakaway,Header,Push-Pull 2.5A 2.54μm Tin lead Black Through hole mounting 2.5mm(Length)*2.44mm(height)
.100" Pin Strip Headers 1P STRT 1 ROW TIN
3M PIN STRIP HEADER, 929 SERIES,

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company