TE Connectivity 5-103168-2

Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
$ 1.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103168-2.

TE Connectivity

Datasheet245 pages9 years ago

Farnell

Newark

ShanghaiCT

Factory Futures

Inventory History

3 month trend:
-12.63%

CAD Models

Download TE Connectivity 5-103168-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.331
$ 2.992
Stock
68,098
3,264
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-01-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5-102618-2
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity5-146130-3
CONN HEADER SMD 8POS 2.54MM / Connector Header Surface Mount 8 position 0.100" (2.54mm)
Amphenol Communications Solutions76385-304LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight.
Amphenol Communications Solutions75869-132LF
CONN HEADER VERT 8POS 2.54MM / Connector Header Through Hole 8 position 0.100" (2.54mm)
Amphenol Communications Solutions67996-108HLF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
TE Connectivity5-146268-4
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of TE Connectivity 5-103168-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Wire-Board Connector Header 8Pos, 2.54Mm; |Te Connectivity Amp 5-103168-2.
08 MODII HDR DRST SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-103168-2 | Internal Number: 5-103168-2 | 2.54 mm | TE Connectivity | AMPMODU
HEADER, VERTICAL, 2ROW, 8WAY; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Header; Product Range:AMPMODU Mod II Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Approval Category:CSA, UL; Current Rating:3A; Insulation Resistance:500Mohm; Operating Temperature Max:105°C; Operating Temperature Min:-65°C; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103168-2 .
  • 5-103168-2.