TE Connectivity 102617-8

Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Frame
$ 5.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102617-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet2 pages1 year ago

Master Electronics

ShanghaiCT

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-0.44%

CAD Models

Download TE Connectivity 102617-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.24
$ 3.41
Stock
33,975
21,382
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP87579-7
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5-103166-8
Conn Shrouded Header (4 Sides) M 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity / AMP102570-8
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity1-826634-0
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
Molex 34691-0201 Automotive Connectors, Stac64 Ra Header 20 Circuit, 0 Circuit, Gry Pol B Tray
Stac64 Right-Angle Header Assembly, 20 Circuits, Polarization A, Black, Tray

Descriptions

Descriptions of TE Connectivity 102617-8 provided by its distributors.

Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Frame
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 20 MODII HDR DRRA SHRD .100CL
20pin 2.54mm 2 2.54mm Detent Lock,Header 3A 380nm gold Black Through hole mounting 28.24mm(Length)
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
Headers & Wire Housings Shrouded Ra Dual 20 Detent Windows

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1026178