TE Connectivity 5-103166-8

Conn Shrouded Header (4 Sides) M 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 5.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103166-8.

TE Connectivity

Datasheet245 pages8 years ago
Technical Drawing1 page15 years ago
Datasheet321 pages15 years ago
Datasheet8 pages12 years ago

JRH Electronics

IHS

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+6.40%

CAD Models

Download TE Connectivity 5-103166-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.158
$ 2.49
Stock
32,394
5,081
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-12-07
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity / AMP87579-7
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity102617-8
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Frame
TE Connectivity / AMP102570-8
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Tray
Molex 34691-0201 Automotive Connectors, Stac64 Ra Header 20 Circuit, 0 Circuit, Gry Pol B Tray
TE Connectivity1-826634-0
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
Stac64 Right-Angle Header Assembly, 20 Circuits, Polarization A, Black, Tray

Descriptions

Descriptions of TE Connectivity 5-103166-8 provided by its distributors.

Conn Shrouded Header (4 Sides) M 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
WIRE-BOARD CONN, HEADER, 20POS, 2.54MM;; WIRE-BOARD CONN, HEADER, 20POS, 2.54MM; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:20; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; Tail Length:3.43mm
Special Order: 20 MODII HDR DRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 5-103166-8 | Internal Number: 5-103166-8 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103166-8.