What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-102617-8

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole Tray

$ 3.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102617-8.

TE Connectivity

Datasheet245 pages6 years ago

IHS

Master Electronics

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-15.38%

CAD Models

Download TE Connectivity 5-102617-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.41
$ 5.349
Stock
15,357
26,487
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-746610-5
Conn IDC Connector PL 20 POS 2.54mm Solder RA Thru-Hole Box/Tube
Amphenol Communications Solutions75867-104LF
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity102160-4
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity102159-4
Header; Universal Ejection Pin Header; 20; 0.100 x 0.100 in.; Right Angle (PCB)
Amphenol Communications Solutions89883-310LF
Conn Socket Strip RCP 20 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions68021-220HLF
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk

Descriptions

Descriptions of TE Connectivity 5-102617-8 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Thru-Hole Tray
20pin 2.54mm 2 2.54mm Detent Lock,Header 3A 380nm gold Black Through hole mounting 28.24mm(Length)
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN HEADER R/A .100 20POS 15AU
Headers & Wire Housings HDR 2X10P R/A T/H
20 MODII HDR DRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Wire-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 20 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-102617-8 | Internal Number: 5-102617-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty