Molex 34691-0200

Stac64 Right-Angle Header Assembly, 20 Circuits, Polarization A, Black, Tray
$ 1.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34691-0200.

IHS

Datasheet2 pages9 years ago

Molex

HQonline

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.40%

CAD Models

Download Molex 34691-0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-10-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization A, Black, Tray
20-Pin Header, Latch Holder, 10A, Tin, Green, TH, 34.04mm L × 22.0218mm W
Stac64 Right-Angle Header Assembly, Plastic Pin-Alignment-Plate, 20 Circuits, Polarization C, Brown, Tray
TE Connectivity / AMP87579-7
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity102617-8
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Frame
TE Connectivity1-103801-0
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of Molex 34691-0200 provided by its distributors.

Stac64 Right-Angle Header Assembly, 20 Circuits, Polarization A, Black, Tray
Board Connector, 20 Contact(S), 2 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,
2x10P 20P 2 2.54mm 2.54mm 10 Brass Plugin,P=2.54mm Wire To Board Connector ROHS
Conn Wire to Board HDR 20 POS 2.54mm Solder RA Thru-Hole Stac64™ Tray
Pin Header PCB - Right-Angle 20P
Male Pin Headers; 346910200; MOLEX; 2; Tin; 20; 20
STAC64 SERIES, 20 WAY THROUGH HOLE PLUG PCB CONNECTOR
Molex PCBConnector Automotive connector male plug, Stac64series, 20road, 2line, 10A, Through hole installation
Automotive Conn STAC64 RA HDR 20 CKT 0 CKT BLK
STAC64 RIGHT-ANGLE HEADER 20CK
Wire-To-Board/Wire-To-Wire Connector
AUTOMOTIVE CONN, R/A HDR, 20P, 10A, 500V;
AUTOMOTIVE CONN, R/A HDR, 20P, 10A, 500V; Product Range:Stac64 34691 Series; Automotive Connector Shell Style:Right Angle Plug; No. of Contacts:20Contacts; Automotive Contact Type:PCB Pin; Connector Body Material:Nylon (

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 034691-0200
  • 0346910200
  • 34691-0200.
  • 346910200