TE Connectivity 102548-6

Contact; Mod IV.v; 26-22 AWG; Crimp; 250; 3A; 750V; -65 degC; 105 degC
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102548-6.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Datasheet1 page15 years ago
Datasheet10 pages15 years ago
Datasheet12 pages15 years ago

Newark

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+37.43%

CAD Models

Download TE Connectivity 102548-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.462
$ 0.342
$ 0.342
Stock
364,571
377,556
377,556
Authorized Distributors
6
6
6
Connector Type
Socket
Socket
Socket
Number of Contacts
1
-
-
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
Copper
Copper
Copper
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Max Current Rating
-
-
-
Max Voltage Rating (AC)
250 V
250 V
250 V
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-65 °C
-65 °C
-65 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-770988-0
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 102548-6 provided by its distributors.

Contact; Mod IV.v; 26-22 AWG; Crimp; 250; 3A; 750V; -65 degC; 105 degC
Connector Headers & PCB Receptacles, Crimp, 760nm, Gold Plated, 22-26 AWG, Press-Fit
TE Connectivity 102548-6 Intermediate Male Header 26-22 Unshrouded
Conn Contact RCP 1 POS Crimp ST Cable Mount Loose Piece
Headers&Wire Housings INTERMEDIATE 26-22
.100 AMPMODU Headers Housings & Contacts
Contact; Mod IV.v; 26 to 22 AWG; Crimp
RS APAC
Wire-to-Board ContactsMOD IV RECP LP
Contact Crimp Snap-In, MOD IV 1/2
CONN SOCKET 22-26AWG CRIMP GOLD
CONTACT, RECEPTACLE, 26-22AWG, CRIMP; Product Range:AMPMODU Mod IV Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:22AWG; Contact Plating:Gold Plated Contacts; For Use With:Mod IV.v Serie
MOD IV RECP LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 26 – 22 AWG Operating Voltage: 250 VAC Gold (Au) Socket Gold Flash 26 – 22 AWG | Connector Contact | Part Number: 102548-6 | Internal Number: 102548-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102548-6.