TE Connectivity 102548-3

Connector Headers & PCB Receptacles, Crimp, 380nm Gold Plated, 22-26 AWG, Press-Fit
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 102548-3.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Technical Drawing1 page15 years ago
Datasheet10 pages15 years ago
Datasheet12 pages15 years ago

Electro Sonic

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+2.20%

Alternate Parts

Price @ 1000
$ 0.342
$ 0.462
$ 0.462
Stock
377,556
364,571
364,571
Authorized Distributors
6
6
6
Connector Type
Socket
Socket
Socket
Number of Contacts
-
1
1
Mount
Cable
Cable
Cable
Termination
Crimp
Crimp
Crimp
Contact Material
Copper
Copper
Copper
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Max Current Rating
-
-
-
Max Voltage Rating (AC)
250 V
250 V
250 V
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-65 °C
-65 °C
-65 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity1-770988-0
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 102548-3 provided by its distributors.

Connector Headers & PCB Receptacles, Crimp, 380nm Gold Plated, 22-26 AWG, Press-Fit
CONTACT, RECEPTACLE, AMPMODU, 26-22 AWG, Mod IV | TE Connectivity 102548-3
Conn Contact F 1 POS Crimp ST Cable Mount Loose Piece
Headers & Wire Housings INTERMEDIATE 26-22
.100 AMPMODU Headers Housings & Contacts
Wire-to-Board ContactsMOD IV RECP LP
CONTACT, RECEPTACLE, 26-22AWG, CRIMP; PR
CONN SOCKET 22-26AWG CRIMP GOLD
CONTACT, RECEPTACLE, 26-22AWG, CRIMP; Product Range: AMPMODU Mod IV Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Gold Plated Contacts; For Use With: Mod IV.v Serie
Special Order: MOD IV RECP LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 26 – 22 AWG Operating Voltage: 250 VAC Gold (Au) Socket Gold Flash 26 – 22 AWG | Connector Contact | Part Number: 102548-3 | Internal Number: 102548-3 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-02548-3