Descriptions of Molex 22-17-3062 provided by its distributors.
KK 254 PC Board Connector, Bottom Entry, End-to-End Stackable, 0.38µm Gold (Au) Plating, 6 Circuits
KK 254 SERIES 2.54MM 6 WAY 1 ROW STRAIGHT PCB SOCKET THROUGH HOLE SOCKET STRIP
Conn Socket Strip RCP 6 POS 2.54mm Solder ST Thru-Hole KK® Frame
Pin and Socket Header PCB - Bottom Entry 6P
PCB Receptacle, 6 Contacts, 1 Row, 2.54mm, Gold, 2.5A, THT, Straight, Brass, Board-to-Board, Solder
MOLEX 22-17-3062 KK 100 PCB Assy Btm 06 Ckt Gold
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
Bottom Entry,Push-Pull,Receptacle 2.54mm 1 6pin 2.5A 380nm gold white Through hole mounting 15.14mm(Length)*7.7mm(height)
CONN, RCPT, 6POS, 1ROW, 2.54MM, TH;
CONN RECEPT 6POS .100 VERT PCB
Connector, RCPT, 6POS, 1ROW, 2.54mm; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:KK 254 4455 Series; Contact