Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-967640-1

Conn Housing RCP 4 POS Crimp ST Cable Mount Automotive Bag
$ 1.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-967640-1.

IHS

Datasheet6 pages2 years ago

Upverter

TME

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+81.79%

CAD Models

Download TE Connectivity 1-967640-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable
TE Connectivity176284-1
AMP UNIVERSAL POWER SERIES 3.96MM PITCH 4 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING
TE Connectivity1-1775855-1
MODULAR JACK, RJ45, STACKED OVER, USB CONN, DIP TYPE
TE Connectivity179465-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal
SamtecIPD1-02-D
Connector Housing, IPD1 Series, Receptacle, 4 Positions, 2.54 mm
Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag

Descriptions

Descriptions of TE Connectivity 1-967640-1 provided by its distributors.

Conn Housing RCP 4 POS Crimp ST Cable Mount Automotive Bag
Automotive Connectors; 1-967640-1; TE CONNECTIVITY; Black; 4; No; 15.2908 mm
AMP FROM TE CONNECTIVITY 1-967640-1 Wire-To-Board Connector, Micro Quadlok Series, 4 Contacts, Receptacle, 3.1 mm, Crimp, 2 Rows
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Socket
TE Connectivity Automotive connector housing Automotive connector female seat, Micro Quadlock Systemseries, 4road, 2line
4POS MQS REC COD A Connector & Housing Type: Housing for Female Terminals Mating Tab Width: .63 mm Mating Tab Width: .025 in Connector System: Wire
MQS BU-GEH EDS, SW4P; Pitch Spacing: 3.1mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: Micro Quadlok Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; SVHC:
Lockable = Yes / Pitch mm = 2.54 / Polarised = Yes / Gender = Receptacle / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 4 / Housing Colour = Black / A mm = 24.2 / Series = MQS / B mm = 15.3 / Rows = 2 / Operating Temperature Max. °C = 120 / Operating Temperature Min. °C = -40 / Keying Option = A / Packaging = Bulk
4POS MQS REC COD A Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 4 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Wire-to-Board Mating Tab Width: .64 mm Mqs 0.63Mm Sealed Connector System | 24 V | Part Number: 1-967640-1 | Internal Number: 1-967640-1 | Alias Number: EG9732-000 | .64 mm | TE Connectivity | MQS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-967640-1.