TE Connectivity 179465-1

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 179465-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page13 years ago
Instruction Sheet17 pages28 years ago
Technical Drawing1 page0 years ago
Datasheet20 pages0 years ago

Newark

IHS

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-35.87%

CAD Models

Download TE Connectivity 179465-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity176284-1
AMP UNIVERSAL POWER SERIES 3.96MM PITCH 4 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING
TE Connectivity / AMP176284-9
Amp Universal Power Cap 4P; |Te Connectivity Amp 176284-9
Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 4 Circuits, Black, Glow-Wire Capable
TE Connectivity177908-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 179465-1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal
POWER DOUBLE LOCK SERIES 3.96MM PITCH 4 WAY 3 ROW FEMALE STRAIGHT PCB HOUSING
RCPT HOUSING, 4POS, PA 66 GF, NATURAL; Product Range: Power Double Lock Series; Gender: Receptacle; No. of Positions: 4Ways; Pitch Spacing: 3.96mm; For Use With: AMP Power Double Lock Series 177917 & 177916 Pin Contacts; SVHC
AMP POWER DBL LOCK CAP HSG 4P Number of Positions: 4 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Ampseal Header | 4 Cap Housing Crimp | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty