Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-881545-4

Tyco Electronics Diverter cap, 2road, 2.54mmPitch, Black, tin plated nickel plated contacts

$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-881545-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

Verical

Burklin Elektronik

Inventory History

3 month trend:
-20.19%

CAD Models

Download TE Connectivity 1-881545-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity4-881545-2
Jumper (Busbar), Shunt, AMP AMPMODU Series Board-To-Board Connectors, 2 Ways, 2.54 mm
TE Connectivity2-382811-1
Post Shunt, 2 Position, Economy Version, Open Top Style, .100 CL, Low Profile
TE Connectivity640442-2
Connector; Closed End; 2; Nylon; Copper Alloy; Tin-Lead; 0.100 in.; 26 AWG; AMP
Connector Housing, Single Row, SL 70066 Series, Receptacle, 2 Ways, 2.54 mm
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 2.54µm Tin (Sn) Plating, 2 Circuits
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1-881545-4 provided by its distributors.

Tyco Electronics Diverter cap, 2road, 2.54mmPitch, Black, tin plated nickel plated contacts
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator
AMP SHUNT ASS'Y / 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin
Black 2 Position 2.54 mm Centerline Open Top Low Profile Novo Post Shunt
TE Connectivity 1-881545-4 AMP Shunt Pre-Assembled Unshrouded Connector
1-881545-4 Rohs Compliant: Yes |Amp Te Connectivity 1-881545-4.
FEMALE STRAIGHT BLACK OPEN TOP 2 WAY 1 ROW 2.54MM PITCH
Open top 3A 2.54mm P=2.54mm Shunts, Jumpers ROHS
Conn Shunt F 2 POS 2.54mm ST Loose Piece
Headers&Wire Housings AMP SHUNT ASSY
TE Connectivity 1-881545-4 シャント
SHUNT, BOARD-TO-BOARD CONNECTOR, 2POS
NOVO SHUNT, 2POS, 2.54mm; Accessory Type:Shunt; For Use With:AMP AMPMODU Series Connectors; No. of Positions:2Ways; Pitch Spacing:2.54mm; Product
AMP SHUNT ASS'Y Shunt Type: Novo Shunt Style: Open Top Connector System: Board-to-Board Number of Positions: 2 Centerline (Pitch): .1 in Novo Open Top Board-to-Board 2 | Ampseal Header | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-881545-4 .
  • 1-881545-4.