Molex 22-15-2026

KK® 254 PC Board Connector, Right Angle, End-to-End Stackable, 2.54µm Tin (Sn), 2 Circuits
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-15-2026.

IHS

Datasheet15 pages6 years ago
Datasheet15 pages16 years ago

Molex

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-10.69%

CAD Models

Download Molex 22-15-2026 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38µm Gold (Au) Plating, 2 Circuits
Push-Pull Receptacle 2.54mm 1 2Pin 2.5A 2.54μm Tin White TH 4.98mm × 8.0772mm × 7.7mm
KK 254 PC Board Connector, Bottom Entry, End-to-End Stackable, 0.38µm Gold (Au) Plating, 2 Circuits
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, SS Series
Samtec SSA Series 2.54mm Pitch 2-Pin Header, Right Angle, TH

Descriptions

Descriptions of Molex 22-15-2026 provided by its distributors.

KK® 254 PC Board Connector, Right Angle, End-to-End Stackable, 2.54µm Tin (Sn), 2 Circuits
PCB Receptacle, 2 Contacts, 1 Row, 2.54mm, Tin, 2.5A, THT, Right Angle, Brass, Board-to-Board
Conn Socket Strip RCP 2 POS 2.54mm Solder RA Thru-Hole KK® Frame
Pin and Socket Header PCB - Right-Angle 2P
Headers & Wire Housings KK 100 PCB Assy RtAn 02 Ckt Tin
Connector Receptacle, 2 Pos, 1 Row, 2.54mm Pitch
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
CONN RCPT 2POS 0.1 TIN EDGE MNT
CONNECTOR, RCPT, 2POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: KK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Conta

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022152026
  • 022-15-2026
  • 022152026
  • 22-152026
  • 22152026
  • A-4455-AZ02A(P909)