Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-87756-6

Connector Contact Female 1 Position Crimp Straight Cable Mount Loose Piece
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-87756-6.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-8.54%

CAD Models

Download TE Connectivity 1-87756-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-10-22
LTD Date2026-12-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-87756-8
Connector Headers and PCB Receptacles Crimping 760nm gold 22-26 AWG push-in 11.3mm(Length)
Molex Tinned crimping terminal Female terminal, CP-6.5series, maximum1.3mm², min0.8mm²
Connector Headers and PCB Receptacles Crimp 900nm Tin 16-18 AWG Press-Fit 10.4mm(L) × 3.6mm(H)
TE Connectivity1734592-6
FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, Surface Mount Right Angle, Bottom
USB Connector, 5 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle
TE Connectivity1734592-8
TE Connectivity 1734592-8 FFC&FPC Connector Female Unshrouded 0.5mm Pitch

Descriptions

Descriptions of TE Connectivity 1-87756-6 provided by its distributors.

Connector Contact Female 1 Position Crimp Straight Cable Mount Loose Piece
PCB CONTACT RECEPTACLE, FEMALE, CRIMP, GOLD PLATING, AMPMODU MOD IV SERIES
Connector Contact, 22 AWG, 250 V AC, Crimp Termination Only
Connector Headers and PCB Receptacles Crimping 380nm gold 22-26 AWG push-in 11.3mm(Length)*2.03mm(height)
Connector Accessory, Contact, Phosphor Bronze
AMPMODU 15 Micro Inches Gold 26-22 AWG Crimp Socket Contact
Contact, Receptacle, 26-22Awg, Crimp; Product Range:Ampmodu Mod Iv Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:Nickel Plated Contacts; For Use With:Mod Iv Series Connectors Rohs Compliant: No |Amp Te Connectivity 1-87756-6.
.100 AMPMODU Headers Housings & Contacts
1-87756-6, TE CONNECTIVITY/AMP BRAND
CONN SOCKET 22-26AWG CRIMP GOLD
MOD IV RECP LP Contact Type: Socket Wire Contact Termination Area Plating Material: Tin-Lead over Nickel Tin-Lead Wire Size: 26 – 22 AWG Operating Voltage: 250 VAC Wire Size: .12 – .4 mm² Socket Tin-Lead over Nickel 26 – 22 AWG | Connector Contact | Part Number: 1-87756-6 | Internal Number: 1-87756-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-87756-6.