Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50597-8000

Molex Tinned crimping terminal Female terminal, CP-6.5series, maximum1.3mm², min0.8mm²
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50597-8000.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

IHS

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
-57.94%

CAD Models

Download Molex 50597-8000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Introduction Date2001-07-11
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Headers and PCB Receptacles Crimp 900nm Tin 16-18 AWG Press-Fit 10.4mm(L) × 3.6mm(H)
Connector Accessory, 0.051in Min Cable Dia, 0.09in Max Cable Dia, Contact, Phosphor Bronze
Molex 43030-0008 Crimp Terminal, F, MF 3.0, Gold (Au) Plated Cont, 24-20 AWG, 43030 Series, Bag
TE Connectivity1734592-8
TE Connectivity 1734592-8 FFC&FPC Connector Female Unshrouded 0.5mm Pitch
TE Connectivity1734592-6
FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, Surface Mount Right Angle, Bottom
TE Connectivity1-87756-8
Connector Headers and PCB Receptacles Crimping 760nm gold 22-26 AWG push-in 11.3mm(Length)

Descriptions

Descriptions of Molex 50597-8000 provided by its distributors.

Molex Tinned crimping terminal Female terminal, CP-6.5series, maximum1.3mm², min0.8mm²
CP-6.5 Wire-to-Board Crimp Terminal, Female, 22-16 AWG, Reel
Rectangular Connector Contacts; 505978000; MOLEX; Tin; Crimp; Cable; Connector, PCB, Signal
Connector Accessory, 0.079in Min Cable Dia, 0.13in Max Cable Dia, Contact, Copper Alloy
Terminal, Socket, Wire to Board Connector, Tin, Copper Alloy, Cable Mount, Straight, 50597 Series
Wire Terminal, 16 AWG, 600 V AC/DC, Crimp Termination Only
Crimp Terminal, Socket, Tin, 22 ... 16AWG
CRIMP TERMINAL, FEMALE, TIN PLATD,16-22AWG
Power to the Board 3.96MM WTW 6.50MM WTB CRIMP FE
Contact, Socket, 16Awg, Crimp; |Molex 50597-8000
Contact SKT Crimp ST Cable Mount 16-22AWG T/R
Crimp Socket Contact Copper 16 AWG - 22 AWG
CP6.5 CRMP TERM FEM 16-22G REEL of 3000
3.96MM WTW CRIMP TERM 505978000
CONN SOCKET 16-22AWG CRIMP TIN
CONTACT, SOCKET, 22-16AWG, CRIMP; Product Range: CP-6.5 50597 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex 51138, 51142 &

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0505978000
  • 5059-78000
  • 505978000