Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-87631-6

Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Package
$ 2.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-87631-6.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Technical Drawing1 page13 years ago
Datasheet10 pages15 years ago
Datasheet12 pages15 years ago

Newark

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+43.44%

CAD Models

Download TE Connectivity 1-87631-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-87631-5
Conn Housing 2.54Mm Socket 20Positions; |Te Connectivity Amp 1-87631-5.
SamtecIPD1-10-D
Connector Housing, IPD1, Receptacle, 20 Ways, 2.54 mm, Samtec CC79 Series Socket Crimp Contacts
TE Connectivity1-87456-6
Connector Housing, Rcpt, 20Pos, 2.54Mm; |Te Connectivity Amp 1-87456-6
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1-87631-6 provided by its distributors.

Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Package
WIRE-BOARD CONNECTOR RECEPTACLE 20 POSITION, 2.54MM; PITCH SPACING:2.54MM; NO. OF CONTACTS:20CONTACTS; GENDER:RECEPTACLE; PRODUCT RANGE:AMPMODU MOD IV SERIES; CONTACT TERMINATION TYPE:-; NO. OF ROWS:2ROWS; CONTACT PLATING:- ROHS COMPLIANT: YES
20 MODIV HSG DR MRKD .100 POL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 1-87631-6 | Internal Number: 1-87631-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-87631-6.