What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-87631-5

Conn Housing 2.54Mm Socket 20Positions; |Amp Te Connectivity 1-87631-5.

$ 1.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-87631-5.

TE Connectivity

Datasheet245 pages5 years ago
Datasheet197 pages7 years ago
Datasheet98 pages17 years ago
Technical Drawing1 page13 years ago
Datasheet12 pages15 years ago

IHS

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-32.01%

CAD Models

Download TE Connectivity 1-87631-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

SamtecIPD1-10-D
Connector Housing, IPD1, Receptacle, 20 Ways, 2.54 mm, Samtec CC79 Series Socket Crimp Contacts
TE Connectivity1-87631-6
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity1-87456-6
Tyco Electronics Connector housing, 20road, 2.54mmPitch, 2line
TE Connectivity1658621-4
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount Automotive Box/Carton
Connector Housing, C-Grid III 90142, Receptacle, 20 Ways, 2.54 mm, 90119 Crimp Terminal
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1-87631-5 provided by its distributors.

Conn Housing 2.54Mm Socket 20Positions; |Amp Te Connectivity 1-87631-5.
WIRE-BOARD Connector RECEPTACLE 20 POSIT; WIRE-BOARD Connector RECEPTACLE 20 POSITION, 2.54MM; Product Range:AMPMODU IV/V; Gender:Socket; No. of Positions:20Positions; Pitch Spacing:2.54mm; For Use With:AMPMODU IV/V Series Contacts; No. of Contacts:20Contacts
20 MODIV HSG COMP DR .100 POL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Latching Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent Latching | Standard Rectangular Connector | Part Number: 1-87631-5 | Internal Number: 1-87631-5 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-87631-5.