Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-87175-2

Connector Housing, Rcpt, 5Pos, 2.54Mm; |Te Connectivity Amp 1-87175-2
$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-87175-2.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page8 years ago
Technical Drawing1 page10 years ago
Datasheet8 pages15 years ago
Datasheet9 pages16 years ago
Instruction Sheet4 pages29 years ago

Master Electronics

IHS

Sager Electronics

Verical

Inventory History

3 month trend:
+32.26%

CAD Models

Download TE Connectivity 1-87175-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL™ Tube
Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
TE Connectivity104257-4
Conn Housing, 2.54Mm, Rcpt, 5Positions; |Te Connectivity Amp 104257-4.
TE Connectivity3-640441-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Side Entry Cable Mount Box/Carton
TE Connectivity3-640442-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 1-87175-2 provided by its distributors.

Connector Housing, Rcpt, 5Pos, 2.54Mm; |Te Connectivity Amp 1-87175-2
Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Package
-65℃~+105℃ 2.54mm 1 P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
AMPMODU 5 Position Single Row 2.54 mm Pitch Crimp Unloaded Socket Housing
Connector Housing Receptacle 5 Position 2.54mm ST
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
PCB HOUSING, 2.54MM, 5 WAY 1 ROW, FEMALE, STRAIGHT, AMPMODU MOD II SERIES
Headers&Wire Housings 5P LOCKING CLIP HSG
WIRE-BOARD CONNECTOR RECEPTACLE, 5 POSIT; WIRE-BOARD CONNECTOR RECEPTACLE, 5 POSITION, 2.54MM; Product Range:AMPMODU LOCKING CLIP; Gender:Socket; No. of Positions:5Positions; Pitch Spacing:2.54mm; For Use With:AMPMODU LOCKING CLIP Series Contacts; No. of Contacts:5Contacts
05 LOCKING CLIP HSG SR .100CL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Mating Retention Type: Locking Termination Method to Wire & Cable: Crimp Receptacle Housing Without Locking | Standard Rectangular Connector | Part Number: 1-87175-2 | Internal Number: 1-87175-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-87175-2.