Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-57-9205

Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-57-9205.

Newark

Datasheet1 page12 years ago
Datasheet2 pages9 years ago
Datasheet1 page12 years ago
Datasheet1 page12 years ago
Datasheet1 page24 years ago

Sager Electronics

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-6.32%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity3-640442-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-643814-5
Conn IDC Connector RCP 5 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug
TE Connectivity3-643813-5
Conn IDC Connector F 5 POS 2.54mm IDT RA Cable Mount Loose Piece
Wire-To-Board Connector, KK 6471 Series, Crimp, Receptacle, 5, 2.54 mm

Descriptions

Descriptions of Molex 50-57-9205 provided by its distributors.

Connector Housing, Receptacle, 5 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
SL Crimp Housing, Single Row, Version C, Front Ribs, 5 Circuits, Black
Conn Housing RCP 5 POS 2.54mmCrimp STCable Mount Black SL™ Bag
Molex Crimp Connector Housing, 5road, 2.54mmPitch, 1line
Connector Housing, Rcpt, 5Pos; |Molex 50-57-9205
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
Headers & Wire Housings SL 2.54MM CRMP HSG 1X05 VERS C
Cross Referenced to MOLEX - Part MOL50-57-9205
SL Crp Hsg C SR Frnt Rbs 5Ckt Opt C
CONN HOUSING, RCPT, 5POS, 2.54MM, BLACK; Product Range: SL 70066 Series; Gender: Receptacle; No. of Positions: 5Ways; Pitch Spacing: 2.54mm; For Use With: 70058, 71851 Series Female Crimp Terminals; SVHC: No SVHC (15-Jan-2019)
CONNECTOR, RCPT, 5POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:SL 70066 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050579205
  • 050579205
  • 50-57-9205.
  • 5057-9205
  • 50579205
  • 70066-0074