TE Connectivity 1-1969613-2

Power To The Board 12P Pm Plug Val-U-Lok V0 |Amp Te Connectivity 1-1969613-2
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1969613-2.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet2 pages1 year ago
Instruction Sheet2 pages13 years ago

JRH Electronics

ShanghaiCT

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-12-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-794953-2
VAL-U-LOK SERIES 4.2MM PITCH 12 WAY 2 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
TE Connectivity1-1586018-2
VAL-U-LOK SERIES 4.2MM PITCH 12 WAY 2 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
TE Connectivity1-1969599-2
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1969613-2 provided by its distributors.

Power To The Board 12P Pm Plug Val-U-Lok V0 |Amp Te Connectivity 1-1969613-2
Combination Line Connector, 12 Contact(s), Male, Crimp Terminal, Plug
12 Position Dual Row 4.2 mm Wire-to-Wire VAL-U-LOK (V0) FM Plug Housing
Conn Housing PL 12 POS 4.2mmCrimp ST Panel Mount Natural Bag
Locking Ramp,Plug 2 12pin Sliding lock Male Pin Crimping Natural color snap-in mounting,snap fit,panel mount
PIN AND SOCKET CONNECTOR HOUSINGS;
HOUSING TE 1-1969613-2 (106822-01)
Special Order: 12P PM PLUG VAL-U-LOK V0 Number of Positions: 12 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Standard Rectangular Connector | 12 Plug Housing Crimp | Part Number: 1-1969613-2 | Internal Number: 1-1969613-2 | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty