Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-794072-0

Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle
$ 3.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794072-0.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Newark

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-56.93%

CAD Models

Download TE Connectivity 1-794072-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.658
$ 3.074
Stock
15,697
2,297
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
9.5 A
9.5 A
Orientation
Vertical
Vertical
Mount
Through Hole
Through Hole
Contact Plating
Tin
Lead, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1-794108-0
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1-794079-0
Header,Locking Ramp Solder pad 24pin Nylon 9.5A tin white Through hole mounting
TE Connectivity794072-1
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, 24 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
39-30-1240 Molex Headers & Wire Housings 24 CKT R/A HEADER datasheet, inventory, & pricing.
Connector Wire to Board Header 24 Position 4.2mm Solder Straight Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 1-794072-0 provided by its distributors.

Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle
Conn Power HDR 24 POS 4.14mm Solder ST Thru-Hole 24 Terminal 1 Port
Mini-Universal MATE-N-LOK 24 Position Dual Row Through-Hole Straight Pin Header
Header,Locking Ramp Solder pad 24pin Nylon 9.5A tin white Through hole mounting 51.23mm*9.83mm*13.49mm
Pin & Socket Connectors HEADER 24 POS TIN DUAL ROW
.163 Centerline 600 V 9.5 A max.
HEADER, PIN, MINI MATENLOK, PCB,24WAY,180DG
1-794072-0, TE CONNECTIVITY/AMP BRAND
CONN HEADER 24PS STR DL .163 TIN
Plug & Socket Connector, Header, 24 Position 4.14Mm; Connector Systems:wire-To-Board; Pitch Spacing:4.14Mm; No. Of Rows:2Rows; No. Of Contacts:24Contacts; Contact Termination Type:through Hole Straight; Connector Shroud:shrouded Rohs Compliant: Yes
24P MINI UMNL HDR W/DH SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-794072-0 | Internal Number: 1-794072-0 | 4.14 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794072-0.