Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-794108-0

Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Plug
$ 6.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794108-0.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet1 page17 years ago

Newark

JRH Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-11.08%

CAD Models

Download TE Connectivity 1-794108-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1-794072-0
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-794079-0
Header,Locking Ramp Solder pad 24pin Nylon 9.5A tin white Through hole mounting
TE Connectivity794072-1
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, 24 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
39-30-1240 Molex Headers & Wire Housings 24 CKT R/A HEADER datasheet, inventory, & pricing.
Connector Wire to Board Header 24 Position 4.2mm Solder Straight Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 1-794108-0 provided by its distributors.

Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Plug
TE Connectivity 4.14mmpitch24pDouble row pin header Wire-to-board connector, Mini-Universal MATE-N-LOKseries, right angle, Through hole mounting
No. Of Contacts:24Contacts; Product Range:mini Universal Mate-N-Lok Series; Connector Mounting:pcb Mount; Contact Termination Type:through Hole; Pitch Spacing:4.14Mm; Gender:plug; Contact Gender:pin; Contact Material:brass Rohs Compliant: Yes
24P MINI UMNL R/A HDR ASSY SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-794108-0 | Internal Number: 1-794108-0 | 4.14 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794108-0.