Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-776087-1

AMPSEAL RoHS Compliant 2010 Right Angle Connector Header -40C~125C 17A 250V 4mm
$ 8.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-776087-1.

Upverter

Technical Drawing2 pages7 years ago

TE Connectivity

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
+55.99%

CAD Models

Download TE Connectivity 1-776087-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-09-08
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-776180-1
Connector, Rectnglr, Header, 35Pos, Pcb; |Te Connectivity Amp 1-776180-1
TE Connectivity1-770669-1
Conn Shrouded Header (4 Sides) HDR 23 POS 2mm Solder RA Side Entry Thru-Hole
TE Connectivity1534046-1
Conn Shrouded Header HDR 32 POS 4mm Solder RA Thru-Hole Automotive Box/Tray
Conn Power HDR 4 POS 4mm Solder RA Thru-Hole 4 Terminal 1 Port EXTreme MicroPower™ Tray
Conn Power M 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Mini-Fit Jr™ Tray
Conn Power HDR 6 POS 4mm Solder RA Thru-Hole 6 Terminal 1 Port EXTreme MicroPower™ Tray

Descriptions

Descriptions of TE Connectivity 1-776087-1 provided by its distributors.

AMPSEAL RoHS Compliant 2010 Right Angle Connector Header -40C~125C 17A 250V 4mm
Conn Shrouded Header (4 Sides) HDR 23 POS 2mm Solder RA Side Entry Thru-Hole
Rectangular Power Connector, 23 Contacts, AMPSEAL, PCB Mount, Through Hole, 2 mm, Header
Header, Locking Ramp Pad 23-Pin 17A Gold Palladium Black TH Panel Mount
CONN, HEADER, 23POS, R/A, 3ROW, 2MM, PCB; No. of Contacts: 23Contacts; Product Range: AMPSEAL Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 2mm; Gender: Header; Contact Gender: Pi
23 POS AMPSEAL HDR SNAP IN W/G Connector System: Wire-to-Board Wire-to-Device Number of Positions: 23 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Sealable: Yes Wire-to-Board 23 4 mm | Ampseal Header | Part Number: 1-776087-1 | Internal Number: 1-776087-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-776087-1.