Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1534046-1

Conn Shrouded Header HDR 32 POS 4mm Solder RA Thru-Hole Automotive Box/Tray
$ 5.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1534046-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages1 year ago

Sager Electronics

TE Connectivity

element14 APAC

Master Electronics

Inventory History

3 month trend:
+11.26%

CAD Models

Download TE Connectivity 1534046-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Conn Unshrouded Header HDR 32 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 2 Rows, 32 Contacts, Through Hole
39-30-1240 Molex Headers & Wire Housings 24 CKT R/A HEADER datasheet, inventory, & pricing.
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 24 Circuits, with Snap
TE Connectivity2-1586041-4
VAL-U-LOK 24 Position 4.2 mm Dual Row Wire to Board Right Angle Shrouded Header
TE Connectivity175444-1
Conn Multilock Connector Tab 18Power/16Signal POS 2.5mm Solder RA Thru-Hole Automotive Tube

Descriptions

Descriptions of TE Connectivity 1534046-1 provided by its distributors.

Conn Shrouded Header HDR 32 POS 4mm Solder RA Thru-Hole Automotive Box/Tray
PLUG, HEADER, RA, 32WAY; Pitch Spacing: 5.5mm; No. of Contacts: 32Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Co
TAB HEADER ASSY 32POS PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 5 mm Centerline (Pitch): .197 in Horizontal Wire-to-Board 2 5 mm | Low & Medium Power Header | Part Number: 1534046-1 | Internal Number: 1534046-1 | TE Connectivity | AMP MCP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty