TE Connectivity 1-770669-1

Conn Shrouded Header (4 Sides) HDR 23 POS 2mm Solder RA Side Entry Thru-Hole
$ 11.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770669-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

element14 APAC

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
+3.09%

CAD Models

Download TE Connectivity 1-770669-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-776087-5
Header, Locking Ramp, Pad Mount 23-Pin 17A Gold Palladium Blue TH, Panel Mount
TE Connectivity1-776087-2
TE Connectivity 1-776087-2 Header 23P Male Shrouded Automotive Connector AU NAT
TE Connectivity1-776228-4
TE Connectivity PCB Connector Automotive Plug, AMPSEAL Series, 23 Pos, 3 Row, Panel Mount
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 3 Rows, 24 Contacts, Through Hole
Pin Header, Right Angle, Board-to-Board, 5.08 mm, 3 Rows, 18 Contacts, Through Hole Right Angle
Conn Unshrouded Header HDR 18 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 1-770669-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 23 POS 2mm Solder RA Side Entry Thru-Hole
DEUTSCH AMPSEAL 23 Position Three Row Snap Mount Right Angle Pin Header
TE Connectivity 1-770669-1 Automotive Connector Male Shrouded 23P R/A Gold
Combination Line Connector, 23 Contact(s), Male, Solder Terminal, Plug
Header 23-Pin Locking Ramp PBT Glass Fiber Reinforced 17A Gold Palladium Black TH Panel Mount 60.8mm W × 32.1mm H
23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1
CIRCULAR CONNECTOR, 23P AMPSEAL ASSY SNAP-IN GOLD
Automotive Connectors HDR 23P R/A GOLD BLK
Connector, Rectangular, Header, 23 Position; No. Of Contacts:23Contacts; Product Range:Ampseal Series; Connector Mounting:Pcb Mount; Contact Termination Type:Through Hole; Pitch Spacing:2Mm; Gender:Header; Contact Gender:Pin Rohs Compliant: Yes |Amp Te Connectivity 1-770669-1.
Special Order: 23POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1 PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Right Angle Wire-to-Board 3 4 mm | Ampseal PCB Right-Angle Header | Part Number: 1-770669-1 | Internal Number: 1-770669-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770669-1.