Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-776180-1

Connector, Rectnglr, Header, 35Pos, Pcb; |Te Connectivity Amp 1-776180-1

$ 15.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-776180-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-7.78%

CAD Models

Download TE Connectivity 1-776180-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity776163-5
DEUTSCH Blue 3 Row 35 Position 4 mm Horizontal AMPSEAL Header Assembly w/Gasket
TE Connectivity1-776231-1
Conn Power HDR 35 POS 4mm Solder ST Thru-Hole 35 Terminal 1 Port Automotive
TE Connectivity1-776230-1
TE Connectivity 1-776230-1 Automotive Conn Male Shrouded 35 Positions Vertical
Conn Unshrouded Header HDR 36 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 3 Rows, 45 Contacts, Through Hole

Descriptions

Descriptions of TE Connectivity 1-776180-1 provided by its distributors.

Connector, Rectnglr, Header, 35Pos, Pcb; |Te Connectivity Amp 1-776180-1
TE Connectivity 1-776180-1 Headers 35P Header Male Unshrouded Black
Combination Line Connector, 35 Contact(s), Male, Solder Terminal
Conn Power PL 35 POS 4mm Solder RA Thru-Hole 35 Terminal 1 Port
TE Connectivity PCBConnector Automotive connector male plug, AMPSEALseries, 35road, 3line, panel mount
AGASTAT Headers&Wire Housings 35P HDR SUB ASSY BLK
Plug, 35 pole, angled, 3 rows, black, 1-776180-1
35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1
PCB Con 35PPIN DIA 1.3HDR ASSY90DEGCOD 1
CONNECTOR, RECTNGLR, HEADER, 35POS, PCB; No. of Contacts: 35Contacts; Product Range: AMPSEAL Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 4mm; Gender: Header; Contact Gender: Pin
35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 1 PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4 mm Centerline (Pitch): .157 in Right Angle Wire-to-Board 3 4 mm | Ampseal PCB Right-Angle Header | Part Number: 1-776180-1 | Internal Number: 1-776180-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1776180-1