Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-770166-0

2 Pos Power Connector, 9.5A, 600V, Tin, Male Pin, Solder, Thru-Hole
$ 0.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770166-0.

Electro Sonic

Datasheet134 pages18 years ago

TE Connectivity

Newark

IHS

Sager Electronics

Inventory History

3 month trend:
-51.60%

CAD Models

Download TE Connectivity 1-770166-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.708
$ 1.159
$ 1.159
Stock
182,865
498,922
498,922
Authorized Distributors
6
6
6
Connector Type
-
Pin
Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
9.5 A
9.5 A
9.5 A
Orientation
Vertical
Vertical
Vertical
Mount
-
PCB, Through Hole
PCB, Through Hole
Contact Plating
Tin
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-770966-0
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1-770872-0
Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity1-770872-1
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits
5.08mm Pitch SPOX Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits
Pin Header, 2 Contacts, 1 Row, 3.96mm, Matte Tin, 5A, Straight, Partially Shrouded, Brass, THT

Descriptions

Descriptions of TE Connectivity 1-770166-0 provided by its distributors.

2 Pos Power Connector, 9.5A, 600V, Tin, Male Pin, Solder, Thru-Hole
Power Connector, 2 Contact(S), Male, Solder Terminal, Receptacle
TE Connectivity 4.14mmpitch2pSingle row pin header Wire-to-board connector, Mini-Universal MATE-N-LOKseries, right angle, Through hole mounting
HOUSING VERTICAL, 2WAY; Pitch Spacing: 4.14mm; No. of Contacts: 2Contacts; Gender: Plug; Product Range: Mini Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated C
02P MINI-UMNL ASSY VO SNNI* PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 4.14 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-770166-0 | Internal Number: 1-770166-0 | 4.14 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770166-0.