Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-747872-6

Standard D Sub Connector; Conne |Te Connectivity Amp 1-747872-6
$ 6.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-747872-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago
Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-2.94%

CAD Models

Download TE Connectivity 1-747872-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.96
$ 6.06
Stock
13,023
17,663
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
15
15
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5747841-4
CONN D-SUB PLUG 15POS R/A SLDR / 15 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747872-8
TE Connectivity D-Sub Connector Amplimite HD-20 Series Plug DB15 Pin TH Right Angle Body
TE Connectivity5747872-4
D-Sub Connector, Size 2, AMPLIMITE, Pin Spacing 2.74mm, Vertical PCB Mount, -55°C to 105°C
HARTING Elektronik09652626812
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR PLUG, 2.74MM PITCH
HARTING Elektronik09652616713
HARTING D-Sub Connector, Plug, DB15 Pin, TH, Right Angle
HARTING Elektronik09652616712
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 09652616712

Descriptions

Descriptions of TE Connectivity 1-747872-6 provided by its distributors.

Standard D Sub Connector; Conne |Te Connectivity Amp 1-747872-6
PCB D-Sub AMPLIMITE Plug, Housing Size 2, 2.74mm Pitch, Vertical Mount, -55°C~105°C
Connector D-Subminiature PL 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40, Plug
15 PLUG SP/FMS SCRLK, PCB D-Sub Connectors | TE Connectivity 1-747872-6
Special Order: 15 PLUG SP/FMS SCRLK D-Sub Plug Assembly: Standard & Vertical & Shell Size 2 & 2.74Mm | Part Number: 1-747872-6 | Internal Number: 1-747872-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1747872-6
  • 17478726