Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-646513-9

Conn Hard Metric M 88 POS 2mm Press Fit ST Thru-Hole
$ 10.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-646513-9.

IHS

Datasheet5 pages2 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-11-23
LTD Date2021-12-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity5646513-1
Conn, Amp - Te Connectivity 5646513-1; |Amp Te Connectivity 5646513-1
TE Connectivity / AMP1-5646513-9
Conn Hard Metric M 88 POS 2mm Press Fit ST Thru-Hole
TE Connectivity5646457-1
Conn Hard Metric PL 88 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity646457-1
Hard Metric Connector, Plug, 88Pos; Conn |Amp Te Connectivity 646457-1
TE Connectivity / AMP6645141-1
Conn Hard Metric PL 110 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity5106081-1
Board Connector, 77 Contact(S), 7 Row(S), Male, Straight, 0.079 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 1-646513-9 provided by its distributors.

Conn Hard Metric M 88 POS 2mm Press Fit ST Thru-Hole
2Mm H.m. 8 + 2 Row Type "f" Pi |Te Connectivity Amp 1-646513-9
2MM H.M. 8 + 2 ROW TYPE "F" PI
Board Connector, 88 Contact(s), 10 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
CONN HEADER 110POS 2MM PRESS-FIT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty