Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-640445-3

CONN HEADER VERT 13POS 3.96MM / Connector Header Through Hole 13 position 0.156" (3.96mm)

$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640445-3.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet66 pages8 years ago

Future Electronics

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+136%

CAD Models

Download TE Connectivity 1-640445-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Molex 26-60-4130 KK 396 Header, Vertical, Friction Lock, 13 Circuits, Tin (Sn) Plating
Molex 26-60-4100 KK 396 Header, Vertical, Friction Lock, 10 Circuits, Tin (Sn) Plating
TE Connectivity1-644752-0
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 10 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity1-644752-2
MTA-156 12 Position 3.96 mm Pitch Through Hole Single Row Header
TE Connectivity1-640383-1
Conn Unshrouded Header HDR 11 POS 3.96mm Solder ST Thru-Hole Package
KK 396 Breakaway Header, Vertical, 10 Circuits, Matte Tin (Sn) Plating, Pin Length 30.48mm (1.200")

Descriptions

Descriptions of TE Connectivity 1-640445-3 provided by its distributors.

CONN HEADER VERT 13POS 3.96MM / Connector Header Through Hole 13 position 0.156" (3.96mm)
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:13Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mta-156 Series; Connector Shroud:Partially Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-640445-3.
13P MTA156 HDR ASSY FL/STR SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-640445-3 | Internal Number: 1-640445-3 | Alias Number: 2-42934-1422 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640445-3.