Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-640383-1

Conn Unshrouded Header HDR 11 POS 3.96mm Solder ST Thru-Hole Package

$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-640383-1.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages11 years ago

Master Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-68.06%

CAD Models

Download TE Connectivity 1-640383-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-640445-1
11pin 3.96mm 1 Friction Lock,Header 7A tin Through hole mounting 43.59mm(Length)*7.62mm(height)
KK® 396 PCB Breakaway Header, , Vertical, Polarizing Wall, 11 Circuits, Tin (Sn) Plating
KK 396 Header, Vertical, Friction Lock, 11 Circuits, Tin (Sn) Plating
TE Connectivity1-644752-0
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 10 Contacts, Through Hole Straight, MTA-156 Series
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 8 Circuits Tin (Sn) Plating
TE Connectivity1-644752-2
MTA-156 12 Position 3.96 mm Pitch Through Hole Single Row Header

Descriptions

Descriptions of TE Connectivity 1-640383-1 provided by its distributors.

Conn Unshrouded Header HDR 11 POS 3.96mm Solder ST Thru-Hole Package
11pin 3.96mm 1 Header 7A tin Through hole mounting 43.59mm(Length)
MTA-156 11 Position Single Row Through-Hole Straight Wire to Board Header
CONN HEADER VERT 11POS .156 TIN
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug
Connector Systems:Wire-To-Board; Pitch Spacing:3.96Mm; No. Of Rows:1Rows; No. Of Contacts:11Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mta-156 Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 1-640383-1.
11P MTA156 HDR ASSY STR SQ SN Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 11 Centerline (Pitch): .156 in Header Plug Wire-to-Board 11 | Rectangular Power Connector | Part Number: 1-640383-1 | Internal Number: 1-640383-1 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-640383-1.