Molex 09-50-8131

KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 13 Circuits
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-8131.

Newark

Datasheet3 pages8 years ago
Datasheet1 page9 years ago
Datasheet1 page12 years ago

Molex

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.99%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-640251-3
Conn Housing RCP 13 POS 3.96mm Crimp ST Cable Mount Natural Bag/Box
TE Connectivity4-640426-0
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 10-Ch, 3.96mm Pitch, Wire Mount
TE Connectivity4-643817-0
Conn IDC Connector RCP 10 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of Molex 09-50-8131 provided by its distributors.

KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 13 Circuits
Connector Housing, Receptacle, 13 Contacts, 1 Row, 3.96 mm, 41695 Series, Polyester, KK 396, Natural
Conn Housing RCP 13 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Headers & Wire Housings KK 156 Crimp Housing Ramp 13 Ckt
CONNECTOR, RCPT, 13POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:13Contacts; Gender:Receptacle; Product Range:KK 396 41695 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Jan-2018); For Use With:2478, 2578 Series Crimp Contacts; No. of Positions:13Ways

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009508131
  • 009508131
  • 09-50-8131..
  • 09508131
  • 41695-N-B13
  • 9-50-8131
  • 9508131