Molex 09-91-1000

Header Connector, cable Mount, plug, 10 Contacts, skt, 0.156 Pitch, polarized Lck |Molex 09-91-1000
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-91-1000.

Molex

Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

IHS

Master Electronics

element14 APAC

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 7 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
TE Connectivity1-640250-0
Connector; Receptacle; 10; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity1-770849-0
SL-156 10 Position Locking Ramp Female Socket Crimp Receptacle Housing Connector
TE Connectivity1-640251-0
-55℃~+105℃ 3.96mm Without a buckle P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS

Descriptions

Descriptions of Molex 09-91-1000 provided by its distributors.

Header Connector,cable Mount,plug,10 Contacts,skt,0.156 Pitch,polarized Lck |Molex 09-91-1000
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal
KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 10 Circuits
Headers & Wire Housings 3.96Mm 10P Term Hsg Friction Ramp
Conn Housing RCP 10 POS 3.96mm Crimp ST Cable Mount Bag
3.96mm KK WtB Crp Trm Hsg W/LRmp 10Ckt
CONNECTOR, RCPT, 10POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:KK 396 3069 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact M
CRIMP HOUSING, 0.156", 10WAY; Connector Type:Rectangular; Gender:Socket; Ways, No. of:10; Termination Method:Crimp; Contact Plating:Tin; Connector Insert Type:Female; Contact Style:Socket; Mounting Type:PCB; Approval Bodies:UL, CSA; Colour:; Contact Resistance:20mohm; Current Rating:7A; Material:Nylon; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; No. of Poles:10; Voltage Rating, AC:250V; Voltage, Working:250V; De-mating Force:1N; Dielectric Strength:1500V/m; Dielectric Strength, VDC:1.5kV; Housing Type:; Mating Force:6.7N; Pitch:3.96mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009911000
  • 009911000
  • 09-91-1000.
  • 09911000
  • 9911000