TE Connectivity 1-770849-3

Connector Housing RCP 13 POS 3.96mm Crimp ST Cable Mount
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770849-3.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-1.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-640251-3
Conn Housing RCP 13 POS 3.96mm Crimp ST Cable Mount Natural Bag/Box
TE Connectivity1-640250-3
CONNECTOR HOUSING, 13-POSITION, 1 ROW, SOCKET, NYLON, WHITE, SL-156 SERIES
TE Connectivity1-640250-0
Connector; Receptacle; 10; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Rectangular Power Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle
KK® 3.96mm Crimp Terminal Housing, Friction Ramp, 13 Circuits
3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 10 Circuits, Natural

Descriptions

Descriptions of TE Connectivity 1-770849-3 provided by its distributors.

Connector Housing RCP 13 POS 3.96mm Crimp ST Cable Mount
3.96mm Wire-to-Board Housing: Receptacle Housing, Mating Alignment, SL 156
Socket housing, 13 pole, pitch 3.96 mm, straight, natural, 1-770849-3
Board Connector, 13 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Natural Insulator, Receptacle
13P SL156 HSG W/LCK RMP & TABS
WIRE-BOARD CONNECTOR RECEPTACLE 13POS, 3
MTA, CST-100 II, MT-6 and SL Connectors and Headers
Headers & Wire Housings HSG REC 1X13C STD RAMP/TAB
13P SL156 HSG W/LCK RMP & TABS Number of Positions: 13 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking Ramp 13 Receptacle Housing With | TE Connectivity |
Wire-Board Connector Receptacle 13 Position, 3.96Mm; Product Range:Sl-156; Gender:Socket; No. Of Positions:13Positions; Pitch Spacing:3.96Mm; For Use With:Sl-156 Series Contacts; Contact Termination:Crimp; No. Of Contacts:13Contacts Rohs Compliant: Yes |Te Connectivity Amp 1-770849-3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty