TE Connectivity 1-770849-2

Board Connector, 12 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Natural
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770849-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Newark

Master Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
+12.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-640251-2
Conn Housing RCP 12 POS 3.96mm Crimp ST Cable Mount Natural Package
TE Connectivity1-640250-2
Connector; Receptacle; 12; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity1-640250-0
Connector; Receptacle; 10; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal
Rectangular Power Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-770849-2 provided by its distributors.

Board Connector, 12 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Crimp Terminal, Natural
Conn Housing 3.96Mm Socket 12Positions; |Te Connectivity Amp 1-770849-2.
Conn Housing RCP 12 POS 3.96mm Crimp ST Cable Mount Automotive Package
WIRE-BOARD CONNECTOR RECEPTACLE 12POS, 3; WIRE-BOARD CONNECTOR RECEPTACLE 12POS, 3.96MM; Contact Termination: -; Gender: Receptacle; No. of Contacts: 12; No. of Rows: 1; Pitch Spacing: 3.96mm; Contact Plating: -; Contact Material: -; Connecting Termination: Crimp; Series: SL-156
12P SL156 HSG W/LCK RMP & TABS Number of Positions: 12 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking Ramp Receptacle Housing: Wire-To-Board & With Mating Alignment & Sl156 | 12 Receptacle Housing With | Part Number: 1-770849-2 | Internal Number: 1-770849-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770849-2.