Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-5533268-2

Board Connector, 225 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Black Insulator
$ 180.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5533268-2.

IHS

Datasheet5 pages2 years ago

Master Electronics

Future Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.31%

CAD Models

Download TE Connectivity 1-5533268-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 180.382
$ 135.878
Stock
8,767
6,938
Authorized Distributors
6
6
Gender
Receptacle
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
225
225
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-533268-2
Conn HDI RCP 225 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1-532431-9
Board Connector, 252 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1-5532431-1
Conn HDI F 210 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity532431-8
Conn HDI RCP 165 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity / AMP650809-2
Hdi Recp Assy 3 Row 180 Pos Rohs Compliant: No |Te Connectivity Amp 650809-2
TE Connectivity5532903-7
Assy, recpt, r.angle, hdi, lead-Free,4Row, w/; |Te Connectivity Amp 5532903-7

Descriptions

Descriptions of TE Connectivity 1-5533268-2 provided by its distributors.

Board Connector, 225 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Black Insulator
225 Position 2.54 mm Pitch Right Angle Receptacle Connector
Conn HDI F 225 POS 2.54mm Solder RA Thru-Hole Tube
Assy, recpt, r.angle, hdi, lead-Fr; |Te Connectivity Amp 1-5533268-2
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR PCB Connector Assembly Type:PCB Mount Receptacle;PCB Mount Orientation:Right Angle;Connector System:Board-to-Board;Number of Positions:225;Centerline (Pitch):2.54 mm PCB Mount Receptacle Right Angle Board-to-Board 225 | Board-To-Board Header & Receptacle | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty