Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1-533268-2

Conn HDI RCP 225 POS 2.54mm Solder RA Thru-Hole Tube
$ 135.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-533268-2.

IHS

Datasheet5 pages2 years ago

Sager Electronics

ShanghaiCT

Electro Sonic

TE Connectivity

CAD Models

Download TE Connectivity / AMP 1-533268-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 135.878
$ 183.061
Stock
6,939
8,768
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
2.54 mm
2.54 mm
Number of Positions
225
225
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity1-5533268-2
Board Connector, 225 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Black Insulator
TE Connectivity532431-8
Conn HDI RCP 165 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1-532431-9
Board Connector, 252 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1-532428-5
Conn HDI F 200 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity5532903-7
Assy, recpt, r.angle, hdi, lead-Free,4Row, w/; |Te Connectivity Amp 5532903-7
TE Connectivity5532903-6
Board Connector, 180 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator

Descriptions

Descriptions of TE Connectivity / AMP 1-533268-2 provided by its distributors.

Conn HDI RCP 225 POS 2.54mm Solder RA Thru-Hole Tube
Board Connector, 225 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
PCB Mount Receptacle, Right Angle, Board-to-Board, 225 Position, 2.54 mm [.1 in] Centerline, Gold, Through Hole - Solder, Signal, Black
Special Order: HDI RECP ASSY 3 ROW 225 POS PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 225 Number of Rows: 3 PCB Mount Receptacle Right Angle Board-to-Board 225 | PCB Connector Header & Receptacle | Part Number: 1-533268-2 | Internal Number: 1-533268-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors