Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-5532431-1

Conn HDI F 210 POS 2.54mm Solder RA Thru-Hole Tube
$ 122.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5532431-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.69%

CAD Models

Download TE Connectivity 1-5532431-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 122.75
$ 116.962
Stock
8,285
11,383
Authorized Distributors
6
6
Gender
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
Number of Positions
210
210
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity532431-8
Conn HDI RCP 165 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity / AMP1-533268-2
Conn HDI RCP 225 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1-532431-9
Board Connector, 252 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1-5533268-2
Board Connector, 225 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Black Insulator
TE Connectivity532434-8
HDI RECP ASSY 4 ROW 220 POS, PCB Headers and Receptacles | TE Connectivity 532434-8
TE Connectivity5532903-6
Board Connector, 180 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator

Descriptions

Descriptions of TE Connectivity 1-5532431-1 provided by its distributors.

Conn HDI F 210 POS 2.54mm Solder RA Thru-Hole Tube
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors Product Highlights: Connector Receptacle Number of Positions = 210 PCB Mount Style = Thru Hole PCB Mount Angle = Right Angle
Board Connector, 210 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:3Rows; No. Of Contacts:210Contacts; Connector Mounting:Through Hole Mount Right Angle; Product Range:-; Contact Material:Copper Alloy; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1-5532431-1.
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 210 PCB Mount Receptacle Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 1-5532431-1 | Internal Number: 1-5532431-1 | TE Connectivity | AMP-HDI

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5532431-1.